1166030030

Heilind Number:WEI1166030030
Manufacturer:Weidmuller
Manufacturer Number:1166030030
ECAD Model:
3D Model

Description:

IE-C6FP8LR0030M40M40-RED R20

Specifications

AttributeValue
Product Category:
Manufacturer:Weidmuller
Manufacturer Part Number:Weidmuller 1166030030
Insulation Material:Polyethylene
Number of Pairs:4
Cable Length:3 m
Jacket Material:Low Smoke Zero Halogen
Wire Size:27 AWG
Flammability Rating:UL 2556
Outer Diameter:5.9 mm
Jacket Color:Red
Voltage Rating:50 VDC
Operating Temperature:-20 to 60 °C
Connector End A:RJ45
Connector End A Gender:Male
Connector End B:RJ45
Connector End B Gender:Male
Data Transfer Rate:10 Gbps
Performance Category:Cat6a
Shielding Type:Foil + Braid
SKU:WEI1166030030