1173030005

Heilind Number:WEI1173030005
Manufacturer:Weidmuller
Manufacturer Number:1173030005
ECAD Model:
3D Model

Description:

IE-C5DD4UG0005A20A20-E FIELD WIRING PRODUCTS (PB)

Specifications

AttributeValue
Product Category:
Manufacturer:Weidmuller
Manufacturer Part Number:Weidmuller 1173030005
Insulation Material:Polyethylene
Number of Pairs:2
Cable Length:0.5 m
Jacket Material:Polyurethane
Wire Size:22 AWG
Outer Diameter:6.7 mm
Jacket Color:Green
Voltage Rating:600 V
Operating Temperature:-40 to 70 °C
Connector End A:RJ45
Connector End A Gender:Male
Connector End B:RJ45
Connector End B Gender:Male
Performance Category:Cat5, Cat5e
Shielding Type:Foil + Braid
SKU:WEI1173030005