1173030030

Heilind Number:WEI1173030030
Manufacturer:Weidmuller
Manufacturer Number:1173030030
ECAD Model:
3D Model

Description:

IE-C5DD4UG0030A20A20-E FIELD WIRING PRODUCTS (PB)

Specifications

AttributeValue
Product Category:
Manufacturer:Weidmuller
Manufacturer Part Number:Weidmuller 1173030030
Wire Size:22 AWG
Cable Length:3 m
Jacket Color:Green
Outer Diameter:6.7 mm
Shielding Type:Foil + Braid
Voltage Rating:600 V
Connector End A:RJ45
Connector End B:RJ45
Jacket Material:Polyurethane
Number of Pairs:2
Insulation Material:Polyethylene
Performance Category:Cat5, Cat5e
Operating Temperature:-40 to 70 °C
Connector End A Gender:Male
Connector End B Gender:Male
SKU:WEI1173030030