1177240000

Heilind Number:WEI1177240000
Manufacturer:Weidmuller
Manufacturer Number:1177240000
ECAD Model:
3D Model

Description:

IE-C5ED8UG0050A40A40-E INDUSTRIAL ETHERNET CABLES

Specifications

AttributeValue
Product Category:
Manufacturer:Weidmuller
Manufacturer Part Number:Weidmuller 1177240000
Number of Pairs:4
Cable Length:5 m
Jacket Material:Polyurethane
Wire Size:26 AWG
Outer Diameter:6.8 mm
Jacket Color:Green
Voltage Rating:30 V
Operating Temperature:-40 to 80 °C
Connector End A:RJ45
Connector End A Gender:Male
Connector End B:RJ45
Connector End B Gender:Male
Performance Category:Cat5, Cat5e
Shielding Type:Foil + Braid
SKU:WEI1177240000