| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1186770000 |
| SKU: | WEI1186770000 |
1186770000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller AHD10-9-1939PE | 9-POSITION RECEPTACLE WITH RED | ![]() |
| Weidmuller AT60-204-0490 | PIN CONTCT, NI SZ4,6AWG | ![]() |
| Weidmuller AT60-204-08141 | PIN CONTACT, MALE, MACHINED SI | ![]() |
| Weidmuller AT62-201-16141 | FEMALE CONTACT, MACHINED SIZE 6 16-18AWG, NICKEL | ![]() |
| Weidmuller AT62-203-08141 | SOCKET CONTACT, FEMALE, MACHIN | ![]() |
| Weidmuller AT62-209-16141 | SOLID MACHINED NICKEL-PLATED F | ![]() |
| Weidmuller 1123721-1 | Tin (Sn), Receptacle Contact, 22 – 18 AWG, 250 VAC/DC, .3 – .89 mm² Wire, Locking Lance Contact Retention, 642 – 1624 CMA, Crimp, Economy Power | ![]() |
| Weidmuller 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| Weidmuller 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| Weidmuller 19221-0245 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 1/2" (M12), Plated, Carton | ![]() |
| Weidmuller 64319-1211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Weidmuller 64320-1301 | Wire Cap for Mat Sealed CMC Receptacle, 28 Circuits and 48 Circuits | ![]() |
| Weidmuller 64320-1319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Brown Coding, Mat Sealed | ![]() |


