1201270010

Heilind Number:WEI1201270010
Manufacturer:Weidmuller
Manufacturer Number:1201270010
ECAD Model:
3D Model

Description:

IE-C6FP8LM0010M40M40-M FIELD WIRING PRODUCTS (PB)

Specifications

AttributeValue
Product Category:
Manufacturer:Weidmuller
Manufacturer Part Number:Weidmuller 1201270010
Wire Size:27 AWG
Cable Length:1 m
Jacket Color:Purple
Outer Diameter:5.9 mm
Shielding Type:Foil
Voltage Rating:50 VDC
Connector End A:RJ45
Connector End B:RJ45
Jacket Material:Low Smoke Zero Halogen
Number of Pairs:4
Flammability Rating:UL 2556
Insulation Material:Polyethylene
Performance Category:Cat6a
Operating Temperature:-20 to 60 °C
Connector End A Gender:Male
Connector End B Gender:Male
SKU:WEI1201270010