1211080138

Heilind Number:WEI1211080138
Manufacturer:Weidmuller
Manufacturer Number:1211080138
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Weidmuller
Manufacturer Part Number:Weidmuller 1211080138
Wire Size:22 AWG
Cable Length:13.8 m
Jacket Color:Green
Outer Diameter:6.7 mm
Shielding Type:Foil + Braid
Voltage Rating:600 V
Connector End A:M12
Connector End B:RJ45
Jacket Material:Polyurethane
Number of Pairs:2
Insulation Material:Polyethylene
Performance Category:Cat5, Cat5e
Operating Temperature:-40 to 70 °C
Connector End A Gender:Female
Connector End B Gender:Male
SKU:WEI1211080138