1251580030

Heilind Number:WEI1251580030
Manufacturer:Weidmuller
Manufacturer Number:1251580030
ECAD Model:
3D Model

Description:

IE-C6FP8LY0030M40M40-Y R20

Specifications

AttributeValue
Product Category:
Manufacturer:Weidmuller
Manufacturer Part Number:Weidmuller 1251580030
Wire Size:27 AWG
Cable Length:3 m
Jacket Color:Yellow
Outer Diameter:5.9 mm
Shielding Type:Foil + Braid
Voltage Rating:50 VDC
Connector End A:RJ45
Connector End B:RJ45
Jacket Material:Low Smoke Zero Halogen
Number of Pairs:4
Data Transfer Rate:10 Gbps
Flammability Rating:UL 2556
Insulation Material:Polyethylene
Performance Category:Cat6a
Operating Temperature:-20 to 60 °C
Connector End A Gender:Male
Connector End B Gender:Male
SKU:WEI1251580030