1251580150

Heilind Number:WEI1251580150
Manufacturer:Weidmuller
Manufacturer Number:1251580150
ECAD Model:
3D Model

Description:

IE-C6FP8LY0150M40M40-Y FIELD WIRING PRODUCTS (PB)

Specifications

AttributeValue
Product Category:
Manufacturer:Weidmuller
Manufacturer Part Number:Weidmuller 1251580150
Insulation Material:Polyethylene
Number of Pairs:4
Cable Length:15 m
Jacket Material:Low Smoke Zero Halogen
Wire Size:27 AWG
Flammability Rating:UL 2556
Outer Diameter:5.9 mm
Jacket Color:Yellow
Voltage Rating:50 VDC
Operating Temperature:-20 to 60 °C
Connector End A:RJ45
Connector End A Gender:Male
Connector End B:RJ45
Connector End B Gender:Male
Data Transfer Rate:10 Gbps
Performance Category:Cat6a
Shielding Type:Foil + Braid
SKU:WEI1251580150