| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1309790015 |
| Wire Size: | 22 AWG |
| Cable Length: | 1.5 m |
| Jacket Color: | Black |
| Outer Diameter: | 7.55 mm |
| Shielding Type: | Foil |
| Connector End A: | M12 |
| Jacket Material: | Radox GKW S |
| Number of Pairs: | 2 |
| Performance Category: | Cat5, Cat5e |
| Operating Temperature: | -40 to 90 °C |
| Connector End A Gender: | Female |
| SKU: | WEI1309790015 |

