1312160015

Heilind Number:WEI1312160015
Manufacturer:Weidmuller
Manufacturer Number:1312160015
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Weidmuller
Manufacturer Part Number:Weidmuller 1312160015
Number of Pairs:4
Wire Size:27 AWG
Outer Diameter:5.9 mm
Jacket Color:Yellow
Voltage Rating:50 VDC
Operating Temperature:-20 to 60 °C
Connector End A:RJ45
Connector End A Gender:Male
Connector End B:RJ45
Connector End B Gender:Male
Data Transfer Rate:10 Gbps
Performance Category:Cat6a
Shielding Type:Foil + Braid
SKU:WEI1312160015