1312690010

Heilind Number:WEI1312690010
Manufacturer:Weidmuller
Manufacturer Number:1312690010
ECAD Model:
3D Model

Description:

IE-C5IT4UG0010B2EB2E-X INDUSTRIAL ETHERNET CABLES

Specifications

AttributeValue
Product Category:
Manufacturer:Weidmuller
Manufacturer Part Number:Weidmuller 1312690010
Insulation Material:Polyethylene
Number of Pairs:2
Cable Length:1 m
Jacket Material:Polyurethane
Wire Size:22 AWG
Outer Diameter:6.7 mm
Jacket Color:Green
Operating Temperature:-40 to 80 °C
Connector End A:RJ45
Connector End A Gender:Male
Connector End B:RJ45
Connector End B Gender:Male
Performance Category:Cat5, Cat5e
Shielding Type:Foil + Braid
SKU:WEI1312690010