1312690050

Heilind Number:WEI1312690050
Manufacturer:Weidmuller
Manufacturer Number:1312690050
ECAD Model:
3D Model

Description:

IE-C5IT4UG0050B2EB2E-X INDUSTRIAL ETHERNET CABLES

Specifications

AttributeValue
Product Category:
Manufacturer:Weidmuller
Manufacturer Part Number:Weidmuller 1312690050
Wire Size:22 AWG
Cable Length:5 m
Jacket Color:Green
Outer Diameter:6.7 mm
Shielding Type:Foil + Braid
Connector End A:RJ45
Connector End B:RJ45
Jacket Material:Polyurethane
Number of Pairs:2
Insulation Material:Polyethylene
Performance Category:Cat5, Cat5e
Operating Temperature:-40 to 80 °C
Connector End A Gender:Male
Connector End B Gender:Male
SKU:WEI1312690050