| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1350120300 |
| Insulation Material: | Polyvinyl Chloride |
| Cable Length: | 30 m |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 16 AWG |
| Outer Diameter: | 8.1 mm |
| Jacket Color: | Gray |
| Voltage Rating: | 24 V |
| Operating Temperature: | -40 to 70 °C |
| Connector End A Gender: | Female |
| Connector End B Gender: | Female |
| Shielding Type: | Unshielded |
| SKU: | WEI1350120300 |

