| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1356870000 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Matte Tin |
| Pitch: | 0.25 in |
| Insulation Material: | Wemid |
| Number of Poles: | 5 |
| Housing Color: | Black |
| Wire Size: | 26 to 10 AWG |
| Current Rating: | 32 A |
| Voltage Rating: | 1000 V |
| Operating Temperature: | -50 to 120 °C |
| Mounting Angle: | Right Angle |
| Mounting Type: | Through Hole |
| SKU: | WEI1356870000 |

