1396690000

Heilind Number:WEI1396690000
Manufacturer:Weidmuller
Manufacturer Number:1396690000
ECAD Model:
3D Model

Description:

IE-C6ES8VG0300C40C40-E INDUSTRIAL ETHERNET CABLES

Specifications

AttributeValue
Product Category:
Manufacturer:Weidmuller
Manufacturer Part Number:Weidmuller 1396690000
Wire Size:26 AWG
Cable Length:30 m
Jacket Color:Green
Outer Diameter:6.5 mm
Shielding Type:Foil + Braid
Connector End A:RJ45
Connector End B:RJ45
Jacket Material:Polyvinyl Chloride
Number of Pairs:4
Insulation Material:Polyethylene
Performance Category:Cat6a
Operating Temperature:-40 to 80 °C
Connector End A Gender:Male
Connector End B Gender:Male
SKU:WEI1396690000