1421710005

Heilind Number:WEI1421710005
Manufacturer:Weidmuller
Manufacturer Number:1421710005
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Weidmuller
Manufacturer Part Number:Weidmuller 1421710005
Wire Size:22 AWG
Cable Length:0.5 m
Jacket Color:Black
Outer Diameter:7 mm
Shielding Type:Foil
Connector End A:RJ45
Connector End B:RJ45
Jacket Material:Radox GKW S
Number of Pairs:2
Performance Category:Cat5
Operating Temperature:-40 to 90 °C
Connector End A Gender:Male
Connector End B Gender:Male
SKU:WEI1421710005