1421710100

Heilind Number:WEI1421710100
Manufacturer:Weidmuller
Manufacturer Number:1421710100
ECAD Model:
3D Model

Description:

IE-C5DB4WE0100A20A20-E INDUSTRIAL ETHERNET CABLES

Specifications

AttributeValue
Product Category:
Manufacturer:Weidmuller
Manufacturer Part Number:Weidmuller 1421710100
Number of Pairs:2
Cable Length:10 m
Jacket Material:Radox GKW S
Wire Size:22 AWG
Outer Diameter:7 mm
Jacket Color:Black
Operating Temperature:-40 to 90 °C
Connector End A:RJ45
Connector End A Gender:Male
Connector End B:RJ45
Connector End B Gender:Male
Performance Category:Cat5
Shielding Type:Foil
SKU:WEI1421710100