| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1431521000 |
| Wire Size: | 22 AWG |
| Cable Length: | 10 m |
| Jacket Color: | Violet |
| Outer Diameter: | 7.8 mm |
| Voltage Rating: | 250 V |
| Connector End A: | M12 |
| Jacket Material: | Polyvinyl Chloride |
| Insulation Material: | Polyvinyl Chloride |
| Operating Temperature: | -25 to 80 °C |
| Connector End A Gender: | Female |
| SKU: | WEI1431521000 |

