| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1473430000 |
| Pitch: | 0.138 in |
| Wire Size: | 28 to 14 AWG |
| Housing Color: | Black |
| Mounting Type: | Surface Mount |
| Current Rating: | 12 A |
| Mounting Angle: | Angled |
| Voltage Rating: | 320 V |
| Contact Plating: | Matte Tin |
| Number of Poles: | 12 |
| Contact Material: | Copper Alloy |
| Termination Method: | Push-In, Solder |
| Insulation Material: | Glass-Filled Liquid Crystal Polymer |
| Operating Temperature: | -50 to 120 °C |
| SKU: | WEI1473430000 |

