1522100075

Heilind Number:WEI1522100075
Manufacturer:Weidmuller
Manufacturer Number:1522100075
ECAD Model:
3D Model

Specifications

AttributeValue
Manufacturer:Weidmuller
Manufacturer Part Number:Weidmuller 1522100075
Insulation Material:Polyethylene
Number of Pairs:2
Cable Length:7.5 m
Jacket Material:Polyvinyl Chloride
Wire Size:22 AWG
Flammability Rating:UL 1685
Outer Diameter:6.7 mm
Jacket Color:Green
Voltage Rating:600 V
Operating Temperature:-40 to 70 °C
Connector End A:RJ45
Connector End A Gender:Male
Connector End B:RJ45
Connector End B Gender:Male
Performance Category:Cat5, Cat5e
Shielding Type:Foil + Braid
SKU:WEI1522100075