1522100090

Heilind Number:WEI1522100090
Manufacturer:Weidmuller
Manufacturer Number:1522100090
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Weidmuller
Manufacturer Part Number:Weidmuller 1522100090
Wire Size:22 AWG
Cable Length:9 m
Jacket Color:Green
Outer Diameter:6.7 mm
Shielding Type:Foil + Braid
Voltage Rating:600 V
Connector End A:RJ45
Connector End B:RJ45
Jacket Material:Polyvinyl Chloride
Number of Pairs:2
Flammability Rating:UL 1685
Insulation Material:Polyethylene
Performance Category:Cat5, Cat5e
Operating Temperature:-40 to 70 °C
Connector End A Gender:Male
Connector End B Gender:Male
SKU:WEI1522100090