| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1527160000 |
| SKU: | WEI1527160000 |
1527160000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-33220-2 | TERMINAL,SOLIS R 12-10 3/8 | ![]() |
| Weidmuller 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| Weidmuller 350687-1 | UMNL SPLIT PIN PTPBR | ![]() |
| Weidmuller 35115 | SPLICE,N CE 22-14 | ![]() |
| Weidmuller 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| Weidmuller 39503-2003 | 3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 3 Circuits | ![]() |
| Weidmuller PM2H25-M | The push barb cable tie mount requires a 0.25" (6.4 mm) hole and is natural color. It comes in packages of 1000. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | WEI2017-265 - EOL. eND oF lIFE For a few articles, we figured out, that our customer need more time to change to the follow up article. We made the decision that for the product families • BL 5.0x • BLZ 5.0x • BLZF 5.0x • SL 5.08 • SLZF 5.08 the date of the final cancellation was postponed to the end of 2023. This is also the last date to place an order. please contact support for parts that have On request as a replacement. LTB 12/31/23 | Download | |||
| 07/30/2023 | WEI2017-265rev - Last time buy Adjusted. Pulling EOL & LTB to 7/30/23, from previous mentioned 12/31/23. | Download | |||


