| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1527260000 |
| SKU: | WEI1527260000 |
1527260000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-480287-0 | 12P CMNL PLUG HSG M/M NATL | ![]() |
| Weidmuller 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| Weidmuller 1-480721-0 | 03P CMNL PLUG HSG W/LOK NATL | ![]() |
| Weidmuller 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| Weidmuller 321879 | TERMINAL,SOLIS R 4/0 7/16 | ![]() |
| Weidmuller 322445 | TAB,SOLIS 8 | ![]() |
| Weidmuller 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| Weidmuller 35184 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| Weidmuller 5-146276-2 | 02 MODII HDR SRST B/A .100CL | ![]() |
| Weidmuller 39503-2003 | 3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 3 Circuits | ![]() |
| Weidmuller PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Weidmuller PM2H25-M | The push barb cable tie mount requires a 0.25" (6.4 mm) hole and is natural color. It comes in packages of 1000. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | WEI2017-265 - EOL. eND oF lIFE For a few articles, we figured out, that our customer need more time to change to the follow up article. We made the decision that for the product families • BL 5.0x • BLZ 5.0x • BLZF 5.0x • SL 5.08 • SLZF 5.08 the date of the final cancellation was postponed to the end of 2023. This is also the last date to place an order. please contact support for parts that have On request as a replacement. LTB 12/31/23 | Download | |||


