| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1527930000 |
| SKU: | WEI1527930000 |
1527930000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-480287-0 | 12P CMNL PLUG HSG M/M NATL | ![]() |
| Weidmuller 1658622-3 | 16 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| Weidmuller 321868 | TERMINAL SOLIS RING 1/0 3/8 | ![]() |
| Weidmuller 19070-0104 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Weidmuller HSTT50-T | Thin wall heat shrink, .50" (12.7mm) diameter, black cross-linked polyolefin, 200 ft. (61.0m) per reel. | ![]() |


