| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC50DRMS-S288 |
| SKU: | WEI1569080000 |
AMC50DRMS-S288
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions PT07E-20-41PW(023) | LP HD20 COSI PIN CONTACT DF; 24-20 AWG | ![]() |
| Sullins Connector Solutions 316041-6 | DYNAMIC D-5 REC CONT M L/P | ![]() |
| Sullins Connector Solutions 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| Sullins Connector Solutions 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| Sullins Connector Solutions 09380062611 | insert, Size: 16 B, male, 80 A, 830 V | ![]() |
| Sullins Connector Solutions 19300161542 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |


