| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 316041-6 |
| Series: | Dynamic 5000 Series |
| Amperage: | 45 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Overall Length: | 23.4 mm, .921 in |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire, Stranded |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 10 - 12 AWG, 3.08 - 5.5 mm² |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .157 - .204 in, 4 - 5.2 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | M |
| Part Aliases: | 316041-6 |
| SKU: | AMP316041-6 |
316041-6
Specifications
Detailed Description
Enhance your power transmission capabilities with our Dynamic D-5 REC CONT M L/P, part of the high-performing Dynamic 5000 Series. Designed for optimal efficiency, this contact features a durable copper alloy construction with silver plating, ensuring reliable conductivity. With a rated amperage of 45 A and a voltage capacity of 630 V AC/DC, it is suitable for industrial applications. The crimp termination method guarantees secure connections, while the operating temperature range of -55 to 105°C (-67 to 221°F) ensures performance in various environments. Ideal for wire-to-wire connections, this contact accommodates 10-12 AWG stranded wires, making it a versatile solution for your connectivity needs. RoHS compliant and meeting industry standards, it is a dependable choice for demanding applications. With a package quantity of 500, it is perfect for large-scale projects. Trust in the quality and performance of our Dynamic D-5 REC CONT M L/P for your critical power transmission requirements.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1318118-6 | DYNAMIC D-2100 REC HSG 12P | ![]() |
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 130191 | TERM, SOLIS R 12-10 5MM | ![]() |
| TE Connectivity 1318107-1 | DYNAMIC D-2000 REC CONT M L/P | ![]() |
| TE Connectivity 1658654-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 1 | ![]() |
| TE Connectivity 2-520182-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206226-1 | CPC PLUG ASSEMBLY SIZE 23-7 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 211770-2 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| TE Connectivity 211772-1 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| TE Connectivity 5-747912-2 | 25 Plug Solder Cup, Gold Flash | ![]() |
| TE Connectivity 66099-4 | III+ PIN,1-16,30AU/FL,LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2026 | PCN-25-263408 - Additional Die Added. TECC in Suzhou, China will provide an additional manufacturing die added for this terminal. The performance of products will not be affected. | Download | |||
| 05/15/2023 | PCN-23-169342 - Manufacturing location change. Following Part Numbers will be transferred from TE's subcon to TE Suzhou Plant. Mass Production will be started from May 2023. | Download | |||
| 04/18/2022 | P-22-022507 - Second Manufacturing location. According to operational strategy, TE decided to produce these P/Ns at both locations China(TECC) and Japan. | Download | |||
| 03/30/2020 | P-20-018579 - Manufacturing location change from Japan to China(TECC). Last order date:2020/03/29 | Download | |||
| 01/29/2016 | E-15-012878 - Product Improvement. Add tooling for improving capacity. Add ID mark to contact for new tooling. The drawings for the listed part numbers have been modified for clarification. Issued this PCN in P-15-011652. | Download | |||
| 08/19/2015 | P-15-011652 - Product Improvement. Add new tooling for improving capacity. Logo mark of new and existing tooling will be changed to TE logo mark in order to unify logo mark. Add stmping ID to new and existing tooling in order to distinguish. | Download | |||


