| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1597390000 |
| SKU: | WEI1597390000 |
1597390000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| Weidmuller 175057-1 | PL EX 250 REC 18-12AWG PTBR FLAG | ![]() |
| Weidmuller 33220 | TERMINAL,SOLIS R 12-10 3/8 | ![]() |
| Weidmuller 34130 | SPLICE,SOLIS PARA 22-16 | ![]() |
| Weidmuller 63445-2 | FASTON 250 FLAG REC 18-12 AWG TPBR | ![]() |
| Weidmuller 560-BULK | 7000005878 80610031058 560-BULK | ![]() |
| Weidmuller 19221-0250 | Compression Style Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 3/8 (M9), Plated, Barrel Length 19.05mm | ![]() |
| Weidmuller 39-00-0046 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG, Reel | ![]() |
| Weidmuller 50-37-5043 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 4 Circuits, Natural | ![]() |
| Weidmuller 51353-2000 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 20 Circuits, White | ![]() |
| Weidmuller 84700-0001 | Receptacle, Inline, Industrial, 8/8 | ![]() |
| Weidmuller 87439-1000 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 10 Circuits, Off-White Housing | ![]() |
| Weidmuller DV10-250-2K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in yellow vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.95" (24.1 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000. | ![]() |
| Weidmuller PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |


