| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1608570000 |
| SKU: | WEI1608570000 |
1608570000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| Weidmuller 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| Weidmuller F2X4LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 4H (50.8mm x 101.6mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Weidmuller 249-116 | END STOP 6MM ROHS | ![]() |


