| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1608910000 |
| SKU: | WEI1608910000 |
1608910000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller F1X3LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 1W x 3H (25.4mm x 76.2mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Weidmuller F78-12-M | Ferrule, non-insulated, 16 AWG wire range, 0.47(12.0mm) length. | ![]() |
| Weidmuller LCAX4/0-56-X | One-hole, flex lug, 4/0 AWG wire, 5/16 stud hole. | ![]() |
| Weidmuller PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |


