| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1615840000 |
| SKU: | WEI1615840000 |
1615840000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1658610-4 | 09 POS HDF RCPT, MS, LEAD FREE | ![]() |
| Weidmuller 206151-2 | 23-37 F.H. RECEPT | ![]() |
| Weidmuller 2822352-1 | 070 TYPE RUBBER PLUG | ![]() |
| Weidmuller 66103-3 | III+ PIN,24-20,15AU/FL,LP | ![]() |
| Weidmuller 796379-2 | R/A STRN RELIEF KIT,SZ 11,CPC | ![]() |
| | Weidmuller 19070-0123 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Weidmuller T40R9M4 | Cable Tie, 8" Long, UL Rated, 40lb Tensile Strength, PA66, Natural | ![]() |


