| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1638780000 |
| SKU: | WEI1638780000 |
1638780000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1658672-1 | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| Weidmuller 1658674-1 | HDP-22,PLUG,SIZE 5,78 POSN | ![]() |
| Weidmuller 205162-1 | AMPLIMITE,ASY,PLUG,STD,109,1 | ![]() |
| Weidmuller 323990 | TERMINAL,PIDG R 24-20 10 | ![]() |
| Weidmuller 5205817-3 | FEMALE SCREWLOCK KIT | ![]() |
| Weidmuller 5745171-1 | SIZE 1 ASSY KIT .250 | ![]() |
| Weidmuller 5745173-1 | CABLE CLAMP KIT,SZ 3 | ![]() |
| Weidmuller 5745854-3 | CABLE CLAMP KIT,SZ 1 | ![]() |
| Weidmuller 66505-9 | SOCKET CONTACT, 20 DF | ![]() |
| Weidmuller 39-00-0082 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper Plated Brass, 16 AWG, Bag | ![]() |
| Weidmuller 39-01-3089 | Mini-Fit Jr. Plug Housing, Dual Row, 8 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Weidmuller 46993-0211 | Mini-Fit Jr. Plug Housing, Dual Row without Panel Mount Ears, Nylon 6/6, UL 94V-2, 2 Circuits, Glow-Wire Capable, Black | ![]() |
| Weidmuller 64321-1101 | Wire Cap for CMC Mat Sealed Receptacle, 53 Circuits | ![]() |
| Weidmuller 64321-2018 | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Right Wire Output, Gray Coding, Mat Sealed | ![]() |


