| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1716490000 |
| SKU: | WEI1716490000 |
1716490000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller PT06E-16-99S(476) | III+ PIN,18-14,30AU/FL,SMPACK | ![]() |
| Weidmuller 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| Weidmuller 211399-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| Weidmuller 963530-1 | EINZELLEITERDICHTNG | ![]() |
| Weidmuller 19-09-2048 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 4 Circuits | ![]() |
| Weidmuller 19205-0008 | VersaKrimp Parallel Splice for 2 AWG Wire | ![]() |
| Weidmuller 19431-0016 | MX150L Male Terminal for 10-12 AWG Wire | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | WEI2017-265 - EOL. eND oF lIFE For a few articles, we figured out, that our customer need more time to change to the follow up article. We made the decision that for the product families • BL 5.0x • BLZ 5.0x • BLZF 5.0x • SL 5.08 • SLZF 5.08 the date of the final cancellation was postponed to the end of 2023. This is also the last date to place an order. please contact support for parts that have On request as a replacement. LTB 12/31/23 | Download | |||


