| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1759210000 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Matte Tin |
| Pitch: | 0.2 in |
| Insulation Material: | Nylon |
| Number of Poles: | 4 |
| Housing Color: | Orange |
| Wire Size: | 26 to 12 AWG |
| Current Rating: | 32 A |
| Voltage Rating: | 500 V |
| Operating Temperature: | -50 to 100 °C |
| Mounting Angle: | Angled |
| Mounting Type: | Through Hole |
| SKU: | WEI1759210000 |

