1785120100

Heilind Number:WEI1785120100
Manufacturer:Weidmuller
Manufacturer Number:1785120100
ECAD Model:
3D Model

Description:

FBC PA M12 M 1M FIELD WIRING PRODUCTS (PB)

Specifications

AttributeValue
Product Category:
Manufacturer:Weidmuller
Manufacturer Part Number:Weidmuller 1785120100
Insulation Material:Polyethylene
Cable Length:1 m
Jacket Material:Polyvinyl Chloride
Wire Size:1 mm²
Outer Diameter:8 mm
Jacket Color:Black
Voltage Rating:100 V
Operating Temperature:-5 to 60 °C
Connector End A:M12
Connector End A Gender:Male
SKU:WEI1785120100