| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1785151000 |
| Wire Size: | 1 mm² |
| Cable Length: | 10 m |
| Jacket Color: | Blue |
| Outer Diameter: | 8 mm |
| Voltage Rating: | 100 V |
| Connector End A: | M12 |
| Jacket Material: | Polyvinyl Chloride |
| Insulation Material: | Polyethylene |
| Operating Temperature: | -5 to 60 °C |
| Connector End A Gender: | Male |
| SKU: | WEI1785151000 |

