| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1873302000 |
| Wire Size: | 24 AWG |
| Cable Length: | 20 m |
| Jacket Color: | Violet |
| Outer Diameter: | 7.8 mm |
| Voltage Rating: | 250 V |
| Connector End A: | M12 |
| Jacket Material: | Polyurethane |
| Insulation Material: | Thermoplastic Elastomer |
| Operating Temperature: | -20 to 60 °C |
| Connector End A Gender: | Male |
| SKU: | WEI1873302000 |

