1885760000

Heilind Number:WEI1885760000
Manufacturer:Weidmuller
Manufacturer Number:1885760000
ECAD Model:
3D Model

Description:

LSF-SMT 3.50/13/135 3.5SN BK T COUPLING MEANS (PL)

Specifications

AttributeValue
Manufacturer:Weidmuller
Manufacturer Part Number:Weidmuller 1885760000
Termination Method:Push-In, Solder
Contact Material:Copper Alloy
Contact Plating:Matte Tin
Pitch:0.138 in
Insulation Material:Glass-Filled Liquid Crystal Polymer
Number of Poles:13
Housing Color:Black
Wire Size:28 to 14 AWG
Current Rating:17.5 A
Voltage Rating:320 V
Operating Temperature:-50 to 120 °C
Mounting Angle:Angled
Mounting Type:Through Hole
SKU:WEI1885760000