1922880000

Heilind Number:WEI1922880000
Manufacturer:Weidmuller
Manufacturer Number:1922880000
ECAD Model:
3D Model

Description:

LL2N 5.00/24/90 4.5SN ABGR NR

Specifications

AttributeValue
Product Category:
Manufacturer:Weidmuller
Manufacturer Part Number:Weidmuller 1922880000
Pitch:0.197 in
Wire Size:26 to 12 AWG
Housing Color:Gray
Mounting Type:Through Hole
Current Rating:32.5 A
Mounting Angle:Right Angle
Voltage Rating:500 V
Contact Plating:Matte Tin
Number of Poles:24
Contact Material:Copper Alloy
Termination Method:Solder
Insulation Material:Wemid
Operating Temperature:-50 to 120 °C
SKU:WEI1922880000