1926350000

Heilind Number:WEI1926350000
Manufacturer:Weidmuller
Manufacturer Number:1926350000
ECAD Model:
3D Model

Description:

LL2N 9.52/04/90 5.0SN OR BX COUPLING MEANS (PL)

Specifications

AttributeValue
Product Category:
Manufacturer:Weidmuller
Manufacturer Part Number:Weidmuller 1926350000
Pitch:0.375 in
Wire Size:26 to 10 AWG
Housing Color:Orange
Mounting Type:Through Hole
Current Rating:32 A
Mounting Angle:Right Angle
Voltage Rating:1000 V
Contact Plating:Matte Tin
Number of Poles:4
Contact Material:Copper Alloy
Termination Method:Solder
Insulation Material:Wemid
Operating Temperature:-50 to 120 °C
SKU:WEI1926350000