| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1943640000 |
| SKU: | WEI1943640000 |
1943640000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller PT06SE-14-12P(SR)(LC) | Crimp Plug Connector 26482-1 W/SR | ![]() |
| Weidmuller 1658621-2 | 14 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| Weidmuller 360010-1 | FASTON 187 REC HSG 3 CIR NYLON NAT | ![]() |
| Weidmuller 42452-2 | Cut Strip - FASTON 187 TERMINAL REC 20-16 TPBR | ![]() |
| Weidmuller 142-0304-411 | COAXIAL CONNECTORS | ![]() |
| Weidmuller 3365/14 100 | 3365/14 100, 14/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Weidmuller 08-55-0102 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Selective Gold (Au), Nickel (Ni) Under Plating | ![]() |
| Weidmuller 19-09-1029 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 2 Circuits | ![]() |
| Weidmuller 19054-0054 | RING INSULKRIMP (A-232-08X) | ![]() |
| Weidmuller 22-01-3107 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 10 Circuits, Natural | ![]() |
| Weidmuller 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Weidmuller 39-01-4036 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Weidmuller 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |


