| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1943650000 |
| SKU: | WEI1943650000 |
1943650000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-33220-2 | TERMINAL,SOLIS R 12-10 3/8 | ![]() |
| Weidmuller 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| Weidmuller 350687-1 | UMNL SPLIT PIN PTPBR | ![]() |
| Weidmuller 35115 | SPLICE,N CE 22-14 | ![]() |
| Weidmuller 5-146276-2 | 02 MODII HDR SRST B/A .100CL | ![]() |
| Weidmuller 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| Weidmuller 39503-2003 | 3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 3 Circuits | ![]() |
| Weidmuller 39503-2007 | 3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 7 Circuits | ![]() |
| Weidmuller PM2H25-M | The push barb cable tie mount requires a 0.25" (6.4 mm) hole and is natural color. It comes in packages of 1000. | ![]() |
| Weidmuller MS3116F10-6S | MS3116 - Connectors, Plug, Electric, Series 1, Solder Type, Straight, Bayonet Coupling, 26482 Series I | ![]() |


