| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1958390000 |
| Pitch: | 0.197 in |
| Wire Size: | 26 to 14 AWG |
| Housing Color: | Orange |
| Mounting Type: | Through Hole |
| Current Rating: | 24 A |
| Mounting Angle: | Angled |
| Voltage Rating: | 630 V |
| Contact Plating: | Matte Tin |
| Number of Poles: | 17 |
| Contact Material: | Copper Alloy |
| Termination Method: | Solder |
| Insulation Material: | Wemid |
| Operating Temperature: | -50 to 120 °C |
| SKU: | WEI1958390000 |

