| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 2003824000 |
| Cable Length: | 40 m |
| Jacket Color: | Blue |
| Outer Diameter: | 8.1 mm |
| Voltage Rating: | 50 V |
| Jacket Material: | Radox EM 104 |
| Data Transfer Rate: | 10 Gbps |
| Performance Category: | Cat6a |
| Operating Temperature: | -40 to 90 °C |
| Connector End A Gender: | Male |
| SKU: | WEI2003824000 |

