| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 2124020020 |
| Wire Size: | 26 AWG |
| Cable Length: | 2 m |
| Jacket Color: | Green |
| Outer Diameter: | 6.7 mm |
| Shielding Type: | Foil + Braid |
| Connector End A: | RJ45 |
| Connector End B: | M12 |
| Jacket Material: | Polyurethane |
| Number of Pairs: | 4 |
| Data Transfer Rate: | 10 Gbps |
| Insulation Material: | Polyethylene |
| Performance Category: | Cat6a |
| Operating Temperature: | -40 to 80 °C |
| Connector End A Gender: | Male |
| Connector End B Gender: | Female |
| SKU: | WEI2124020020 |

