| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 2458910150 |
| Wire Size: | 22 AWG |
| Cable Length: | 15 m |
| Jacket Color: | Green |
| Outer Diameter: | 6.7 mm |
| Shielding Type: | Foil + Braid |
| Voltage Rating: | 600 V |
| Connector End A: | RJ45 |
| Connector End B: | RJ45 |
| Jacket Material: | Polyvinyl Chloride |
| Number of Pairs: | 2 |
| Insulation Material: | Polyethylene |
| Performance Category: | Cat5, Cat5e |
| Operating Temperature: | -40 to 70 °C |
| Connector End A Gender: | Male |
| Connector End B Gender: | Male |
| SKU: | WEI2458910150 |

