| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 2464200070 |
| Wire Size: | 24 AWG |
| Cable Length: | 7 m |
| Jacket Color: | Blue |
| Outer Diameter: | 8.6 mm |
| Shielding Type: | Foil |
| Connector End A: | M12 |
| Connector End B: | M12 |
| Jacket Material: | Radox EM 104 |
| Number of Pairs: | 4 |
| Data Transfer Rate: | 10 Gbps |
| Performance Category: | Cat6a |
| Connector End A Gender: | Male |
| Connector End B Gender: | Male |
| SKU: | WEI2464200070 |

