| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 2503540150 |
| Insulation Material: | Polyethylene |
| Cable Length: | 1.5 m |
| Jacket Material: | Polyurethane |
| Outer Diameter: | 6.5 mm |
| Jacket Color: | Green |
| Voltage Rating: | 250 V |
| Operating Temperature: | -30 to 90 °C |
| Connector End A Gender: | Female |
| Connector End B: | M12 |
| Connector End B Gender: | Female |
| Data Transfer Rate: | 100 Mbps |
| Performance Category: | Cat5e |
| SKU: | WEI2503540150 |

