| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 2503750500 |
| Cable Length: | 5 m |
| Jacket Color: | Blue |
| Outer Diameter: | 7.25 mm |
| Voltage Rating: | 250 V |
| Connector End B: | M12 |
| Jacket Material: | Radox EM 104 |
| Data Transfer Rate: | 100 Mbps |
| Performance Category: | Cat5e |
| Operating Temperature: | -40 to 90 °C |
| Connector End A Gender: | Male |
| Connector End B Gender: | Male |
| SKU: | WEI2503750500 |

