2503800150

Heilind Number:WEI2503800150
Manufacturer:Weidmuller
Manufacturer Number:2503800150
ECAD Model:
3D Model

Description:

HDC XX6A02 MFSXXXX-0150 HEAVY DUTY CONNECTORS

Specifications

AttributeValue
Product Category:
Manufacturer:Weidmuller
Manufacturer Part Number:Weidmuller 2503800150
Cable Length:1.5 m
Jacket Color:Green
Outer Diameter:6.4 mm
Voltage Rating:50 V
Jacket Material:Polyurethane
Data Transfer Rate:10 Gbps
Insulation Material:Polyethylene
Performance Category:Cat6a
Operating Temperature:-30 to 90 °C
Connector End A Gender:Male
Connector End B Gender:Female
SKU:WEI2503800150